Phoenix Contact PP-H 1.5/S/14 (1GNYE/13GY) Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 3212634

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$235.30

(exc. GST)

$258.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$23.53$235.30
50 +$21.18$211.80

*price indicative

RS Stock No.:
856-2436
Mfr. Part No.:
3212634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Yellow, Grey, Green

Voltage

500V

Depth

31.3mm

Standards/Approvals

RoHS

Width

49mm

Series

PP-H 1.5/S/14 (1GNYE/13GY)

Length

16.5mm

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 14, number of positions: 14, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 49 mm, height: 31.3 mm, color: green/yellow-gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy