Phoenix Contact PP-H 4/1-M Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 1 Row, 3211965
- RS Stock No.:
- 856-9866
- Mfr. Part No.:
- 3211965
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$228.00
(exc. GST)
$251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.56 | $228.00 |
| 250 + | $4.104 | $205.20 |
*price indicative
- RS Stock No.:
- 856-9866
- Mfr. Part No.:
- 3211965
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Width | 6.2mm | |
| Series | PP-H 4/1-M | |
| Standards/Approvals | RoHS | |
| Depth | 42.3mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Width 6.2mm | ||
Series PP-H 4/1-M | ||
Standards/Approvals RoHS | ||
Depth 42.3mm | ||
Length 21mm | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
- RS Stock No. 0609257
- Mfr. Part No. 3211971
1 Pack of 50
$464.13
- RS Stock No. 8569780
- Mfr. Part No. 3211951
Each (In a Box of 50)
$4.388
Phoenix Contact PP-H 4/1 BU Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212077
- RS Stock No. 8569803
- Mfr. Part No. 3212077
Each (In a Box of 50)
$4.475
- RS Stock No. 6879506
- Mfr. Part No. 3210091
Each (In a Pack of 10)
$2.29
Related links
- Phoenix Contact PP-H 4/1-M GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211971
- Phoenix Contact PP-H 4/1 GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3212088
- Phoenix Contact PP-H 4/1-R GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211987
- Phoenix Contact PP-H 4/1-L BU Series Pluggable Terminal Block 6.2 mm Pitch 3211951
- Phoenix Contact PP-H 4/1-L Series Pluggable Terminal Block 6.2 mm Pitch 3211948
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block 6.2 mm Pitch 3211977
- Phoenix Contact PP-H 4/15 Series Pluggable Terminal Block 6.2 mm Pitch 3212100
- Phoenix Contact PP-H 4/14 Series Pluggable Terminal Block 6.2 mm Pitch 3212093












