Phoenix Contact PP-H 4/1-M GNYE Series Pluggable Terminal Block, 1-Contact, 6.2 mm Pitch, 1 Row, 3211971
- RS Stock No.:
- 609-257
- Mfr. Part No.:
- 3211971
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$464.13
(exc. GST)
$510.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $464.13 | $9.283 |
*price indicative
- RS Stock No.:
- 609-257
- Mfr. Part No.:
- 3211971
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green, Yellow | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 80V | |
| Series | PP-H 4/1-M GNYE | |
| Width | 6.2mm | |
| Standards/Approvals | IECEE CB Scheme, BV, CHINA RoHS, cULus Recognised, DNV, EAC, IEC 61984, REACH, RoHS, UL 94 V0, VDE | |
| Depth | 42.3mm | |
| Length | 42.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green, Yellow | ||
Wire Connection Method Push-In Connection | ||
Voltage 80V | ||
Series PP-H 4/1-M GNYE | ||
Width 6.2mm | ||
Standards/Approvals IECEE CB Scheme, BV, CHINA RoHS, cULus Recognised, DNV, EAC, IEC 61984, REACH, RoHS, UL 94 V0, VDE | ||
Depth 42.3mm | ||
Length 42.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PP-H 4/1-M GNYE - Plug is designed to meet the demanding requirements of the railway industry and other sectors such as machine building and plant engineering. This terminal plug offers exceptional connectivity with its robust design, ensuring reliable operation even in challenging environments. With a nominal voltage of 800 V and a nominal current capacity of 32 A, this product is engineered for efficiency and safety. Its innovative push-in connection method allows for quick and easy assembly, making it perfect for self-assembly solutions. The plug features high-quality materials, optimising both performance and durability while providing substantial advantages for users who prioritise reliability and safety in their applications.
Exceptional connectivity for railway and industrial applications
Robust design ensures reliable operation in challenging conditions
Nominal voltage and current ratings enhance operational efficiency
Innovative push-in technology allows for quick and simple assembly
High-quality materials contribute to durability and performance
Compact dimensions ensure versatility in various installations
Large-surface labelling option aids in easy identification
Tested and approved for use in railway applications, ensuring compliance with industry standards
Related links
- Phoenix Contact PP-H 4/1 GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3212088
- Phoenix Contact PP-H 4/1-R GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211987
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
- Phoenix Contact PP-H 1.5/S/1-M GNYE Series Pluggable Terminal Block 3.5 mm Pitch 3212701
- Phoenix Contact PP-H 4/1-M Series Pluggable Terminal Block 6.2 mm Pitch 3211965
- Phoenix Contact PP-H 4/1-L BU Series Pluggable Terminal Block 6.2 mm Pitch 3211951
- Phoenix Contact PP-H 4/1-L Series Pluggable Terminal Block 6.2 mm Pitch 3211948
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block 6.2 mm Pitch 3211977
