Phoenix Contact PPC 1.5/S/7 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 3213438

Get a bulk buy discount

Add 125 more to save 10%

View bulk pricing options

Subtotal (1 box of 25 units)*

$287.20

(exc. GST)

$315.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$11.488$287.20-
125 +$10.339$258.4810%

*price indicative

RS Stock No.:
856-2149
Mfr. Part No.:
3213438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Width

24.5mm

Standards/Approvals

RoHS

Series

PPC 1.5/S/7

Length

27mm

Depth

17.8mm

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 7, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 24.5 mm, height: 17.8 mm, color: gray

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy