Phoenix Contact PPC 1.5/S-NS/16 Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 3061978

Get a bulk buy discount

Add 50 more to save $110.20

View bulk pricing options

Subtotal (1 box of 10 units)*

$220.40

(exc. GST)

$242.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$22.04$220.40-
50 +$19.836$198.36$110.20

*price indicative

RS Stock No.:
856-2506
Mfr. Part No.:
3061978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Series

PPC 1.5/S-NS/16

Depth

27.1mm

Standards/Approvals

RoHS

Width

56mm

Length

43mm

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy