Phoenix Contact PP-H 2.5/1-L Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 3210062

Subtotal (1 pack of 10 units)*

$21.19

(exc. GST)

$23.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.119$21.19

*price indicative

RS Stock No.:
687-9499
Distrelec Article No.:
304-08-958
Mfr. Part No.:
3210062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Series

PP-H 2.5/1-L

Width

5.2mm

Standards/Approvals

RS, NK, LR, IEC 61984, cUL, CSA, Bureau Veritas, ABS, UL

Depth

40.2mm

Length

15.8mm

COO (Country of Origin):
PL

Phoenix Contact PP-H 2.5/1-L Series Pluggable Terminal Block, 5.2mm Pitch, Push In Termination Method - 3210062


This pluggable terminal block provides durable electrical connections for various industrial applications. Its design facilitates efficient wiring solutions, ensuring suitability for automation and electronic systems, making it an essential component in electrical installations.

Features & Benefits


• Utilises push-in technology for effective connection

• Rated for a nominal current of 24A

• Suitable for a voltage rating up to 500V

• Compatible with wire sizes from AWG 26 to 12

• Optimised for self-assembly with large-surface labelling options

• Specifically tested for railway applications

Applications


• Utilised in machinery and automation systems

• Ideal for plant engineering and construction projects

• Suitable for electrical installations within railway infrastructure

• Employed in various industrial wiring tasks

What wire sizes can be connected with this device?


It accommodates wire sizes from AWG 26 to 12, providing versatile installation options.

How can I ensure a secure connection during assembly?


A parallel pressing tool is recommended for securely latching the connector components.

Is it suitable for outdoor use?


The product is intended for indoor use and should be protected from extreme weather conditions.

Can it handle high temperatures during operation?


The operating temperature range is from -60 to 70°C, ensuring resistance to heat.

Does it conform to any industry standards?


The device complies with standard IEC 61984 for electrical connectors, ensuring performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy