Phoenix Contact UP 6/1-R GNYE Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3060814
- RS Stock No.:
- 856-2058
- Mfr. Part No.:
- 3060814
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $73.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$293.55
(exc. GST)
$322.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.871 | $293.55 | - |
| 250 + | $5.577 | $278.85 | $73.50 |
*price indicative
- RS Stock No.:
- 856-2058
- Mfr. Part No.:
- 3060814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Screw | |
| Colour | Green, Yellow | |
| Voltage | 1kV | |
| Length | 21mm | |
| Series | UP 6/1-R GNYE | |
| Standards/Approvals | RoHS | |
| Width | 8.2mm | |
| Depth | 42.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Screw | ||
Colour Green, Yellow | ||
Voltage 1kV | ||
Length 21mm | ||
Series UP 6/1-R GNYE | ||
Standards/Approvals RoHS | ||
Width 8.2mm | ||
Depth 42.7mm | ||
- COO (Country of Origin):
- CN
Plug, number of positions: 1, connection method: Screw connection, cross section: 0.2 mm²- 6 mm², AWG: 24 - 8, nominal current: 41 A, nom. voltage: 1000 V, width: 8.2 mm, color: green-yellow
Related links
- Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061745
- Phoenix Contact PP-H 4/1-R GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211987
- Phoenix Contact UP 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch, 3060788
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
- Phoenix Contact PP-H 6/1-L GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061680
- Phoenix Contact PPC 6/1-L GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3000692
- Phoenix Contact PP-H 6/1 GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061567
- Phoenix Contact UP 6/1-R Series Pluggable Terminal Block 8.2 mm Pitch 3060791
