Phoenix Contact UP 6/1-R Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3060791

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$295.00

(exc. GST)

$324.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$5.90$295.00-
250 +$5.31$265.5010%

*price indicative

RS Stock No.:
856-2054
Mfr. Part No.:
3060791
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

8.2mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

6mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Screw

Colour

Grey

Voltage

1kV

Series

UP 6/1-R

Width

8.2mm

Standards/Approvals

RoHS

Depth

42.7mm

Length

21mm

COO (Country of Origin):
CN
Plug, number of positions: 1, connection method: Screw connection, cross section: 0.2 mm²- 6 mm², AWG: 24 - 8, nominal current: 41 A, nom. voltage: 1000 V, width: 8.2 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy