Phoenix Contact PP-H 6/1-R BU Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 1 Row, 3061732

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$317.30

(exc. GST)

$349.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$6.346$317.30-
250 +$5.711$285.5510%

*price indicative

RS Stock No.:
856-2095
Mfr. Part No.:
3061732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

8.2mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Standards/Approvals

RoHS

Width

8.2mm

Series

PP-H 6/1-R BU

Depth

49.3mm

Length

21mm

COO (Country of Origin):
PL
Plug, for self-assembly, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 49.3 mm, color: blue

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Each (In a Box of 50)
$6.346
Each (In a Box of 50)
$4.864
Each (In a Box of 50)
$4.864
Each (In a Box of 50)
$4.864

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy