Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THRR56 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1782187

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-6778
Mfr. Part No.:
1782187
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Standards/Approvals

CSA, RoHS, cULus, EF3.0, REACH

Series

MC 1.5/ 7-GF-3.81 P14 THRR56

Width

37.06mm

Length

9.2mm

Depth

8.3mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 7, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy