Phoenix Contact MCV 1.5/ 7-GF-3.81 P26 THRR56 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1713392
- RS Stock No.:
- 853-5208
- Mfr. Part No.:
- 1713392
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-5208
- Mfr. Part No.:
- 1713392
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 37.06mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MCV 1.5/ 7-GF-3.81 P26 THRR56 | |
| Length | 7.25mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 37.06mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MCV 1.5/ 7-GF-3.81 P26 THRR56 | ||
Length 7.25mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MCV 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/ 7-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707683
- Phoenix Contact MCV 1.5/ 7-G-3.5 P26 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1779475
- Phoenix Contact MC 1.5/ 4-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1781939
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1781926
- Phoenix Contact MCV 1.5/ 7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818232
- Phoenix Contact MC 1.5/ 7-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782077
- Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782187
- Phoenix Contact MC 1.5/ 7-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722215
