Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THR Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1781858

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$342.85

(exc. GST)

$377.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$6.857$342.85-
250 +$6.171$308.5510%

*price indicative

RS Stock No.:
855-4697
Mfr. Part No.:
1781858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Width

37.06mm

Series

MC 1.5/ 7-GF-3.81 P14 THR

Standards/Approvals

cULus, EF3.0, REACH, RoHS, CSA

Depth

8.3mm

Length

9.2mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 7, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy