Phoenix Contact MC 1.5/ 5-GF-3.81 P14 THRR56 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1782161

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
855-6766
Mfr. Part No.:
1782161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Series

MC 1.5/ 5-GF-3.81 P14 THRR56

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Depth

8.3mm

Width

29.44mm

Length

9.2mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 5, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy