Phoenix Contact DMCV 1.5/ 7-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 2 Row, 1818753
- RS Stock No.:
- 855-5337
- Mfr. Part No.:
- 1818753
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1100 more to save 3%
View bulk pricing optionsSubtotal (1 box of 220 units)*
$1,151.70
(exc. GST)
$1,266.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 220 - 880 | $5.235 | $1,151.70 | - |
| 1100 + | $5.063 | $1,113.86 | 3% |
*price indicative
- RS Stock No.:
- 855-5337
- Mfr. Part No.:
- 1818753
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | DMCV 1.5/ 7-G1F-3.5-LRP20THRR5 | |
| Length | 10.6mm | |
| Standards/Approvals | EU REACH SVHC, cULus, EU RoHS, CHINA RoHS, CSA | |
| Depth | 12mm | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series DMCV 1.5/ 7-G1F-3.5-LRP20THRR5 | ||
Length 10.6mm | ||
Standards/Approvals EU REACH SVHC, cULus, EU RoHS, CHINA RoHS, CSA | ||
Depth 12mm | ||
Width 31.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/ 5-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818737
- Phoenix Contact DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818766
- Phoenix Contact DMCV 1.5/ 6-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818740
- Phoenix Contact DMC 1.5/ 7-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818559
- Phoenix Contact DMCV 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818627
- Phoenix Contact MCDV 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842814
- Phoenix Contact MCD 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842966
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724
