Phoenix Contact PST 1.0/20-H-3.5 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 1737190

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
855-0112
Mfr. Part No.:
1737190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

20

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Series

PST 1.0/20-H-3.5

Width

70mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

9.4mm

Length

10.5mm

COO (Country of Origin):
DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: PST 1,0/..-H, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.6 mm, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy