Phoenix Contact PST 1.0/18-H-3.5 Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 1737174
- RS Stock No.:
- 855-0115
- Mfr. Part No.:
- 1737174
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-0115
- Mfr. Part No.:
- 1737174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Depth | 9.4mm | |
| Length | 10.5mm | |
| Series | PST 1.0/18-H-3.5 | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Depth 9.4mm | ||
Length 10.5mm | ||
Series PST 1.0/18-H-3.5 | ||
Width 63mm | ||
- COO (Country of Origin):
- DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: PST 1,0/..-H, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.6 mm, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Related links
- Phoenix Contact PST 1.0/19-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737187
- Phoenix Contact PST 1.0/17-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737161
- Phoenix Contact PST 1.0/23-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737226
- Phoenix Contact PST 1.0/ 3-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737022
- Phoenix Contact PST 1.0/12-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737116
- Phoenix Contact PST 1.0/16-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737158
- Phoenix Contact PST 1.0/11-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737103
- Phoenix Contact PST 1.0/15-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737145
