Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691368300004B

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.56

(exc. GST)

$27.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 35$4.912$24.56-
40 - 70$4.79$23.952%
75 +$4.714$23.574%

*price indicative

RS Stock No.:
176-9991
Mfr. Part No.:
691368300004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Orange, Green

Wire Connection Method

Screw

Voltage

300V ac

Standards/Approvals

RoHS

Length

16.04mm

Width

20.8mm

Depth

12.5mm

Series

WR-TBL

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL series 368B is a 3.81 mm, screwless vertical cable entry plug with 4 pins and stainless steel contact material.

RoHS compliant

Lead free

Stainless strip steel metal springs

6-7mm wire strip length

M2 screw size

Operating temperature ranging between -40°C up to +115°C

Withstanding Voltage : 2.0KV AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy