Phoenix Contact MCV 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1821481

Get a bulk buy discount

Add 1575 more to save 10%

View bulk pricing options

Subtotal (1 box of 315 units)*

$2,471.49

(exc. GST)

$2,718.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
315 - 1260$7.846$2,471.49-
1575 +$7.061$2,224.2210%

*price indicative

RS Stock No.:
851-9546
Mfr. Part No.:
1821481
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Series

MCV 0.5/11-G-2.54 P20 THR R56

Width

32.52mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

9.1mm

Length

4.85mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy