EAO Illuminated Push Button for Use with Series 71 Switch
- RS Stock No.:
- 176-0178
- Distrelec Article No.:
- 301-65-327
- Mfr. Part No.:
- 71-612.0
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.17
(exc. GST)
$19.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $18.17 |
| 50 - 249 | $17.53 |
| 250 - 499 | $16.82 |
| 500 + | $16.35 |
*price indicative
- RS Stock No.:
- 176-0178
- Distrelec Article No.:
- 301-65-327
- Mfr. Part No.:
- 71-612.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| For Use With | Series 71 Switch | |
| Colour | Black | |
| Actuator Type | Switch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
For Use With Series 71 Switch | ||
Colour Black | ||
Actuator Type Switch | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 71 is particularly suited for:
Flush design
PCB mounting
The product range includes special switching elements for direct PCB installation.
The EAO Series 71 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Illuminated Push Button for Use with Series 71 Switch
- EAO Illuminated Push Button for Use with Series 61 Switch
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Illuminated Push Button for Use with Series 84 Switch
- EAO Illuminated Push Button
- EAO Illuminated Push Button for Use with Series 31
- EAO Illuminated Push Button Switch
- EAO Illuminated Push Button Switch PCB Yellow LED
