Phoenix Contact MCV 0.5/11-G-2.54 SMD R56 Series Pluggable Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1821630
- RS Stock No.:
- 851-9580
- Mfr. Part No.:
- 1821630
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1575 more to save 9%
View bulk pricing optionsSubtotal (1 box of 315 units)*
$3,585.02
(exc. GST)
$3,943.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 315 - 1260 | $11.381 | $3,585.02 | - |
| 1575 + | $10.243 | $3,226.55 | 9% |
*price indicative
- RS Stock No.:
- 851-9580
- Mfr. Part No.:
- 1821630
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Depth | 7.1mm | |
| Series | MCV 0.5/11-G-2.54 SMD R56 | |
| Width | 32.52mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Depth 7.1mm | ||
Series MCV 0.5/11-G-2.54 SMD R56 | ||
Width 32.52mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 4.85mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MCV 0,5/..-G-SMD, pitch: 2.54 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...
- RS Stock No. 8519546
- Mfr. Part No. 1821481
Each (In a Box of 315)
$7.752
- RS Stock No. 8519625
- Mfr. Part No. 1821782
Each (In a Box of 465)
$11.381
- RS Stock No. 8519495
- Mfr. Part No. 1821339
Each (In a Box of 465)
$9.586
- RS Stock No. 8519555
- Mfr. Part No. 1821520
Each (In a Box of 315)
$10.165
Related links
- Phoenix Contact MC 0.5/11-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821782
- Phoenix Contact MCV 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821481
- Phoenix Contact MCV 0.5/12-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821643
- Phoenix Contact MCV 0.5/13-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821656
- Phoenix Contact MCV 0.5/ 9-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821614
- Phoenix Contact MCV 0.5/14-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821669
- Phoenix Contact MCV 0.5/10-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821627
- Phoenix Contact MC 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821339











