Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$77.23

(exc. GST)

$84.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 535 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20$15.446$77.23
25 - 45$15.068$75.34
50 +$14.862$74.31

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$48.12

(exc. GST)

$52.93

(inc. GST)

RS Stock No.:
294-7585
Mfr. Part No.:
1690210000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Current

14.5A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

180°

Wire Connection Method

Tension Clamp Spring

Colour

Orange

Voltage

320V

Width

14mm

Depth

22mm

Standards/Approvals

No

Series

BL

COO (Country of Origin):
DE

Standard Density Connector Cable Mount Tension Clamp


Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.

Features and Benefits


• Cable mount clamp

• Female plug

• Provides space for labelling and coding

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy