Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1690210000
- RS Stock No.:
- 172-2755
- Distrelec Article No.:
- 304-24-239
- Mfr. Part No.:
- 1690210000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2755
- Distrelec Article No.:
- 304-24-239
- Mfr. Part No.:
- 1690210000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 14.5A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Wire Connection Method | Tension Clamp Spring | |
| Colour | Orange | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | BL | |
| Width | 14mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 14.5A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Wire Connection Method Tension Clamp Spring | ||
Colour Orange | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series BL | ||
Width 14mm | ||
Depth 22mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
• Cable mount clamp
• Female plug
• Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639030000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597380000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606660000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638570000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615690000
- Phoenix Contact FK-MCP 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940114
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
