Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6056
- Mfr. Part No.:
- 1606660000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$54.72
(exc. GST)
$60.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $10.944 | $54.72 | - |
| 20 - 35 | $10.768 | $53.84 | 1% |
| 40 + | $10.506 | $52.53 | 4% |
*price indicative
- RS Stock No.:
- 762-6056
- Mfr. Part No.:
- 1606660000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 28mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 320V | |
| Series | BL | |
| Width | 21mm | |
| Depth | 18.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 28mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 320V | ||
Series BL | ||
Width 21mm | ||
Depth 18.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Density Flanged Connector Cable Mount Screw
Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606660000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639030000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597380000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615690000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638570000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690210000
- Phoenix Contact FK-MCP 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940114
