Phoenix Contact SP 2.5/6 Series Pluggable Terminal Block, 6-Contact, 52 mm Pitch, 1 Row, 3040300
- RS Stock No.:
- 652-9355
- Mfr. Part No.:
- 3040300
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 19 October 2026
- Final 30 unit(s) shipping from 19 October 2026
Units | Per unit |
|---|---|
| 1 + | $13.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
$327.80
(exc. GST)
$360.58
(inc. GST)
- RS Stock No.:
- 652-9355
- Mfr. Part No.:
- 3040300
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 52mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Clamp | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | LR, IECEE CB, IEC 61984, GOST, DNV, RS, cULus, CSA, VDE, Bureau Veritas | |
| Series | SP 2.5/6 | |
| Depth | 39mm | |
| Length | 15.8mm | |
| Width | 31.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 52mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Clamp | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals LR, IECEE CB, IEC 61984, GOST, DNV, RS, cULus, CSA, VDE, Bureau Veritas | ||
Series SP 2.5/6 | ||
Depth 39mm | ||
Length 15.8mm | ||
Width 31.2mm | ||
- COO (Country of Origin):
- DE
ST-COMBI connectors
CLIPLINE COMBI Terminal blocks
Related links
- Phoenix Contact SP 2.5/6 NZ:4 Series Pluggable Terminal Block 5.2 mm Pitch 3061127
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block 5.2 mm Pitch 3040339
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block 5.2 mm Pitch 3040290
- Phoenix Contact SP 2.5/4 Series Pluggable Terminal Block 20.8 mm Pitch, 3040287
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
- Phoenix Contact SP 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch, 3040384

