Phoenix Contact SP 2.5/6 Series Pluggable Terminal Block, 6-Contact, 52 mm Pitch, 1 Row, 3040300
- RS Stock No.:
- 842-872
- Mfr. Part No.:
- 3040300
- Brand:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$327.80
(exc. GST)
$360.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $327.80 | $13.112 |
*price indicative
- RS Stock No.:
- 842-872
- Mfr. Part No.:
- 3040300
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 52mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Spring Clamp | |
| Voltage | 500V | |
| Depth | 39mm | |
| Standards/Approvals | LR, IECEE CB, IEC 61984, GOST, DNV, RS, cULus, CSA, VDE, Bureau Veritas | |
| Length | 15.8mm | |
| Series | SP 2.5/6 | |
| Width | 31.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 52mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Spring Clamp | ||
Voltage 500V | ||
Depth 39mm | ||
Standards/Approvals LR, IECEE CB, IEC 61984, GOST, DNV, RS, cULus, CSA, VDE, Bureau Veritas | ||
Length 15.8mm | ||
Series SP 2.5/6 | ||
Width 31.2mm | ||
- COO (Country of Origin):
- PL
ST-COMBI connectors
The Phoenix Contact COMBI family offers great flexibility for Terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the Basic Terminal blocks and the plugs are touch proof.
Pull-out multi-pole connectors for CLIPLINE COMBI Terminal blocks.
Spring connection.
CLIPLINE COMBI Terminal blocks
A highly flexible system of Terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect Terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring Terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal Terminal enabling a multi-conductor connection.
