- RS Stock No.:
- 856-2332
- Mfr. Part No.:
- 3061127
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$13.076
(exc. GST)
$14.384
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | $13.076 | $326.90 |
125 + | $11.768 | $294.20 |
*price indicative |
- RS Stock No.:
- 856-2332
- Mfr. Part No.:
- 3061127
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug, number of positions: 6, connection method: Spring-cage connection, cross section: 0.08 mm²- 4 mm², AWG: 28 - 12, nominal current: 24 A, nom. voltage: 500 V, width: 31.2 mm, color: gray
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Series | SP 2.5/ 6 NZ:4 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Material | PA |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Phoenix Contact Pluggable Terminal Block Push In Termination
- Phoenix Contact Pluggable Terminal Block, Header
- Phoenix Contact Pluggable Terminal Block, Plug
- Phoenix Contact Pluggable Terminal Block Screw Termination
- Phoenix Contact Pluggable Terminal Block Solder Termination