Molex 39763 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 287-2351
- Mfr. Part No.:
- 397630104
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5,668 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $3.98 | $7.96 |
| 20 - 98 | $3.81 | $7.62 |
| 100 - 498 | $3.665 | $7.33 |
| 500 - 998 | $3.51 | $7.02 |
| 1000 + | $3.41 | $6.82 |
*price indicative
- RS Stock No.:
- 287-2351
- Mfr. Part No.:
- 397630104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Housing Material | Die Cast Zinc, Thermoplastic Polyurethane, Nickel Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101, IEC 61076-2-104 | |
| Length | 3m | |
| Series | 39763 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Housing Material Die Cast Zinc, Thermoplastic Polyurethane, Nickel Plated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101, IEC 61076-2-104 | ||
Length 3m | ||
Series 39763 | ||
The Molex 3.50mm Pitch Eurostyle Spring Type Plug, features 4 circuits. This Terminal Block and barrier strip provides a reliable and secure wire-to-board connection. With 4 circuits and a green color resin housing, it offers versatility and ease of use. The plug is MADE from high-quality copper alloy and features tin plating for enhanced conductivity. It is designed for a wide temperature range of -40° to +105°C, making it suitable for various applications. This product combines durability and performance to meet your wire-to-board connection needs.
3.50mm pitch Eurostyle spring type plug
4 circuits for versatile wiring options
Green color resin housing for easy identification
High-quality copper alloy construction for durability
Tin plating for enhanced conductivity
Wide temperature range of -40° to +105°C
Reliable and secure wire-to-board connection
Related links
- Molex 39763 Horizontal Plug, 397630104
- Molex 39500 Horizontal Plug Screw Termination,
- Molex 39500 Horizontal Plug Screw Termination,
- Molex 39500 Horizontal Plug Screw Termination,
- Molex 39500 Horizontal Plug Screw Termination, 39500-0003
- Molex Eurostyle Horizontal Through Hole, 395021014
- Molex Eurostyle Horizontal Cable Mount, 395000010
- Wurth Elektronik 3671 Horizontal Plug Screw Termination,
