Molex 39704 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 397040002
- RS Stock No.:
- 287-2338
- Mfr. Part No.:
- 397040002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.25
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.85 | $9.25 |
| 25 - 95 | $1.768 | $8.84 |
| 100 + | $1.686 | $8.43 |
*price indicative
- RS Stock No.:
- 287-2338
- Mfr. Part No.:
- 397040002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Length | 10m | |
| Series | 39704 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Length 10m | ||
Series 39704 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CN
The Molex 7.62mm Pitch Eurostyle 180° Wire Entry Plug, features 2 circuits. It is an Active Terminal Block and barrier strip that provides a reliable and efficient wire-to-board connection. With a maximum current capacity of 15.0A and maximum voltage of 300V, this green-colored plug is designed to deliver optimal performance. Its copper alloy metal construction with tin plating ensures excellent conductivity and durability. The plug has a horizontal entry angle. It is also polarized to the mating part and fully shrouded. The temperature range of -40° to +105°C allows for reliable operation in various environments. This Eurostyle pluggable plug is stackable and suitable for a wide range of applications.
7.62mm pitch Eurostyle 180° wire entry plug without mounting ends
Designed for wire-to-board connection
Copper alloy metal construction with tin plating for excellent conductivity and durability
2 circuits for versatile wiring options
Horizontal entry angle for easy installation
Polarized to the mating part for secure connection
Fully shrouded for added protection
Wide operating temperature range of -40° to +105°C
Stackable design for space-saving installations
Suitable for various applications
Related links
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch 397040002
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch 397040003
- Weidmüller BVZ Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact TSPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728206
- Phoenix Contact ISPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748972
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch 691309410002
