Phoenix Contact ISPC 5/2-STF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1748972
- RS Stock No.:
- 853-5652
- Mfr. Part No.:
- 1748972
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$385.70
(exc. GST)
$424.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.714 | $385.70 | - |
| 250 + | $6.942 | $347.10 | 10% |
*price indicative
- RS Stock No.:
- 853-5652
- Mfr. Part No.:
- 1748972
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | ISPC 5/2-STF-7.62 | |
| Width | 30.46mm | |
| Standards/Approvals | No | |
| Depth | 19.8mm | |
| Length | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series ISPC 5/2-STF-7.62 | ||
Width 30.46mm | ||
Standards/Approvals No | ||
Depth 19.8mm | ||
Length 40.5mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: ISPC 5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 5/2-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748862
- Phoenix Contact TSPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728206
- Phoenix Contact IPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709157
- Phoenix Contact SPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996126
- Phoenix Contact PC 5/2-STF-SH1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778175
- Phoenix Contact GFKC 2.5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939743
- Phoenix Contact GMSTB 2.5/2-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795776
- Phoenix Contact ISPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749052
