Wurth Elektronik 3094 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 691309410002

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.54

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$2.908$14.54
75 - 145$2.836$14.18
150 +$2.792$13.96

*price indicative

Packaging Options:
RS Stock No.:
191-9119
Mfr. Part No.:
691309410002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

7.62mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Standards/Approvals

REACH, RoHS, cULus

Depth

8.3mm

Length

15.22mm

Series

3094

Width

19mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy