Molex 39704 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 397040003
- RS Stock No.:
- 287-2340
- Mfr. Part No.:
- 397040003
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.03
(exc. GST)
$15.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,090 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.806 | $14.03 | - |
| 25 - 95 | $2.692 | $13.46 | 4% |
| 100 + | $2.576 | $12.88 | 8% |
*price indicative
- RS Stock No.:
- 287-2340
- Mfr. Part No.:
- 397040003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | TPU | |
| Minimum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39704 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material TPU | ||
Minimum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 30AWG | ||
Colour Black | ||
Voltage 250V | ||
Series 39704 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 1.5m | ||
- COO (Country of Origin):
- CN
The Molex 7.62mm Pitch Eurostyle 180° Wire Entry Plug is without Mounting Ends. This Terminal Block and barrier strip provides a secure and efficient connection for wire-to-board applications. Its green color coding makes it easily identifiable and the 180° wire entry plug ensures a reliable and convenient connection. With a maximum current of 15.0A and maximum voltage of 300V, this plug offers excellent performance. It is MADE of high-quality copper alloy for optimal conductivity and features a polyamide resin housing for durability. Suitable for a wide range of applications, this Eurostyle Terminal Block is a reliable choice for your wiring needs.
7.62mm pitch Eurostyle 180° wire entry plug for secure wire-to-board connections
Green color coding for easy identification
Maximum current of 15.0A and maximum voltage of 300V for excellent performance
Made of high-quality copper alloy for optimal conductivity
Polyamide resin housing for durability
Suitable for various applications
Related links
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch 397040003
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Molex 39704 Series Pluggable Terminal Block 7.62 mm Pitch 397040002
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact ISPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748985
- Phoenix Contact PC 5/3-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777956
- Phoenix Contact GFKIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761616
- Phoenix Contact IPCV 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708831
