Molex 39530 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 395305010
- RS Stock No.:
- 287-2322
- Mfr. Part No.:
- 395305010
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.20
(exc. GST)
$20.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 615 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.20 |
| 10 - 24 | $17.44 |
| 25 - 49 | $16.70 |
| 50 + | $16.00 |
*price indicative
- RS Stock No.:
- 287-2322
- Mfr. Part No.:
- 395305010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | 39530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series 39530 | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features a green housing. It has 10 circuits and is part of the Eurostyle Terminal Blocks product family. It is designed for various applications that require a reliable and secure connection. This plug is polarized to ensure proper mating and has a voltage rating of 300V. With a temperature range of -40°C to +105°C, it can withstand harsh operating conditions. It is a high-quality Terminal Block that provides excellent performance and durability.
5.08mm pitch Eurostyle horizontal plug with green housing
10 circuits for versatile connectivity
Polarized design for secure mating
Voltage rating of 300V
Temperature range of -40°C to +105°C for harsh environments
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305010
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
