Molex 39530 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 395305010

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 72 units)*

$748.51

(exc. GST)

$823.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 576 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
72 - 72$10.396$748.51
144 - 216$9.736$700.99
288 +$9.382$675.50

*price indicative

RS Stock No.:
287-2321
Mfr. Part No.:
395305010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

18A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Horizontal

Voltage

300V

Series

39530

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features a green housing. It has 10 circuits and is part of the Eurostyle Terminal Blocks product family. It is designed for various applications that require a reliable and secure connection. This plug is polarized to ensure proper mating and has a voltage rating of 300V. With a temperature range of -40°C to +105°C, it can withstand harsh operating conditions. It is a high-quality Terminal Block that provides excellent performance and durability.

5.08mm pitch Eurostyle horizontal plug with green housing

10 circuits for versatile connectivity

Polarized design for secure mating

Voltage rating of 300V

Temperature range of -40°C to +105°C for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy