Molex 39530 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 395305016
- RS Stock No.:
- 287-2326
- Mfr. Part No.:
- 395305016
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 36 units)*
$628.20
(exc. GST)
$691.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 - 36 | $17.45 | $628.20 |
| 72 - 108 | $16.954 | $610.34 |
| 144 + | $15.879 | $571.64 |
*price indicative
- RS Stock No.:
- 287-2326
- Mfr. Part No.:
- 395305016
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Clip Locking | |
| Voltage | 48V | |
| Series | 39530 | |
| Length | 1.5m | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Clip Locking | ||
Voltage 48V | ||
Series 39530 | ||
Length 1.5m | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug is designed with 16 circuits . This Terminal Block with a green housing provides a reliable and efficient connection solution. It is suitable for various applications and offers a maximum current of 18.0A and maximum voltage of 300V. With its Compact and polarized design, this plug is easy to install and ensures secure mating. It is designed for durability and can withstand temperature ranges from -40° to +105°C.
5.08mm pitch Eurostyle horizontal plug with green housing
Provides 16 circuits for reliable connections
Maximum current of 18.0A and maximum voltage of 300V
Vertical entry angle and lock to mating part for secure mating
Compact and polarized design for easy installation
Wide temperature range of -40° to +105°C for durability
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
