Molex 39530 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 287-2305
- Mfr. Part No.:
- 395300006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.72
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,336 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.86 | $19.72 |
| 10 - 28 | $9.43 | $18.86 |
| 30 - 58 | $9.04 | $18.08 |
| 60 + | $8.665 | $17.33 |
*price indicative
- RS Stock No.:
- 287-2305
- Mfr. Part No.:
- 395300006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66, Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Voltage | 48V | |
| Length | 1.5m | |
| Series | 39530 | |
| Standards/Approvals | UL 758, DIN EN 60811-2-1, DIN EN 50267-2-1, DIN EN 60332-2-2, UL 758/1581, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66, Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Voltage 48V | ||
Length 1.5m | ||
Series 39530 | ||
Standards/Approvals UL 758, DIN EN 60811-2-1, DIN EN 50267-2-1, DIN EN 60332-2-2, UL 758/1581, UL 94 V2 | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features 6 circuits. It is part of the Eurostyle Terminal Blocks and Barrier Strip series. This plug is designed for easy and secure connections in various applications. With its Compact design and high-performance capabilities, it offers reliable and efficient connectivity solutions. It is a versatile and dependable Terminal Block that is perfect for both residential and industrial use.
5.08mm pitch Eurostyle horizontal plug with 6 circuits
Convenient and secure connections
Compact design for space-saving installations
High-performance capabilities for reliable connectivity
Suitable for various applications
Durable construction for long-term use
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
