Molex 39530 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 287-2307
- Mfr. Part No.:
- 395300008
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.58
(exc. GST)
$20.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,064 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.29 | $18.58 |
| 10 - 48 | $8.91 | $17.82 |
| 50 + | $8.495 | $16.99 |
*price indicative
- RS Stock No.:
- 287-2307
- Mfr. Part No.:
- 395300008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Series | 39530 | |
| Standards/Approvals | RoHS, EAC | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Series 39530 | ||
Standards/Approvals RoHS, EAC | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features 8 circuits. This Terminal Block and barrier strip is designed for various applications requiring reliable and efficient electrical connections. With its Compact design and high-quality construction, this plug offers easy installation and secure connections. It is Ideal for use in automotive, industrial automation, and building infrastructure applications, among others. It is UL certified and compliant with EU RoHS regulations, ensuring its safety and environmental compliance.
5.08mm pitch Eurostyle horizontal plug with 8 circuits
Compact design for easy installation
High-quality construction for secure connections
Ideal for automotive, industrial automation, and building infrastructure applications
UL certified for safety
Compliant with EU RoHS regulations for environmental compliance
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300008
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305008
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
