Molex 39530 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 395305002
- RS Stock No.:
- 287-2308
- Mfr. Part No.:
- 395305002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 720 more to save $133.20
View bulk pricing optionsSubtotal (1 box of 360 units)*
$1,050.12
(exc. GST)
$1,155.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 360 - 360 | $2.917 | $1,050.12 | - |
| 720 + | $2.732 | $983.52 | $133.20 |
*price indicative
- RS Stock No.:
- 287-2308
- Mfr. Part No.:
- 395305002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Unwired | |
| Colour | Grey, Black | |
| Voltage | 48V | |
| Length | 1.5m | |
| Standards/Approvals | RoHS, EAC | |
| Series | 39530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Wire Connection Method Unwired | ||
Colour Grey, Black | ||
Voltage 48V | ||
Length 1.5m | ||
Standards/Approvals RoHS, EAC | ||
Series 39530 | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features a green housing. It has 2 circuits. This Terminal Block and barrier strip is designed for various applications in the electronics industry. It provides a reliable and secure connection for wires in a Compact and easy-to-use design. With its high current and voltage rating, it is suitable for a wide range of electrical applications. It is compliant with EU RoHS regulations and has low-halogen content, making it an environmentally-friendly choice. With its exceptional performance and quality, this Terminal Block and barrier strip is a reliable solution for your electrical needs.
5.08mm pitch Eurostyle horizontal plug with green housing
2 circuits for versatile connectivity
Compact and easy-to-use design
High current and voltage rating for a wide range of applications
Compliant with EU RoHS regulations
Low-halogen content for environmental sustainability
Reliable and secure connection for wires
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
