Molex 39530 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 395305005
- RS Stock No.:
- 287-2314
- Mfr. Part No.:
- 395305005
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save $90.30
View bulk pricing optionsSubtotal (1 box of 150 units)*
$711.75
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 150 - 150 | $4.745 | $711.75 | - |
| 300 - 450 | $4.444 | $666.60 | $90.30 |
| 600 + | $4.282 | $642.30 | $277.80 |
*price indicative
- RS Stock No.:
- 287-2314
- Mfr. Part No.:
- 395305005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Series | 39530 | |
| Length | 10m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Series 39530 | ||
Length 10m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features green housing and 5 circuits. It is designed for use in Terminal blocks and barrier strips. This plug is part of the Eurostyle Terminal Blocks product family. With its Compact design and reliable performance, this plug offers easy and secure connections for a variety of applications. Whether it's in industrial automation, building infrastructure, or other electrical projects, it provides the perfect solution for your wiring needs.
5.08mm pitch Eurostyle horizontal plug with 5 circuits
Green housing for easy identification
Designed for use in Terminal blocks and barrier strips
Compact design for space-saving installation
High-quality construction for reliable performance
Easy and secure connections for quick installation
Suitable for various wire sizes
Operating temperature range from -40°C to +105°C
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
