Molex 39520 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 395205010

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$12.58

(exc. GST)

$13.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 815 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.58-
10 - 35$12.054%
36 +$11.538%

*price indicative

RS Stock No.:
287-2300
Mfr. Part No.:
395205010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

TPU

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Grey, Black

Wire Connection Method

Unwired

Voltage

48V

Standards/Approvals

EU RoHS, EU REACH SVHC, EAC-RoHS, China RoHS EFUP-50

Series

39520

Length

300mm

COO (Country of Origin):
CN
The Molex 5.00mm Pitch Eurostyle Horizontal Plug features a green housing and has 10 circuits. This plug is designed for Terminal blocks and barrier strip applications. With a maximum current of 18.0A and a maximum voltage of 300V, it provides reliable and efficient connectivity. The plug is polarized to the mating part and has a vertical entry angle. It is constructed with high-quality materials, ensuring durability and longevity. It is suitable for a wide range of industrial and commercial applications, making it a versatile choice for any project.

5.00mm pitch Eurostyle horizontal plug with green housing

10 circuits for efficient connectivity

Maximum current of 18.0A and maximum voltage of 300V

Polarized to the mating part for easy and secure connection

Vertical entry angle for convenient installation

Durable construction for long-lasting performance

Each (In a Box of 72)
$7.22
Each (In a Box of 400)
$0.988
Each (In a Box of 150)
$3.249
Each (In a Box of 72)
$7.315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy