Molex 39520 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 39520-0014
- RS Stock No.:
- 683-711
- Mfr. Part No.:
- 39520-0014
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
$580.92
(exc. GST)
$639.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $580.92 | $23.237 |
*price indicative
- RS Stock No.:
- 683-711
- Mfr. Part No.:
- 39520-0014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39520 | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Series 39520 | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable is a versatile 5.00mm Pitch horizontal plug designed for reliable wire-to-board applications. This robust connector features 14 circuits, accommodating a maximum current of 18.0A and a voltage rating of 300V. Manufactured with a low-halogen resin, it ensures compliance with environmental standards while maintaining superior mechanical integrity. Ideal for terminal block and barrier strip configurations, this product is tailored to meet the demanding requirements of modern electrical systems, providing seamless engagement and durability in various settings.
Polarized design ensures correct alignment during mating, reducing connection errors
Ul approved, ensuring safety and reliability in electrical applications
Compatible with most 5.00mm pitch industry standard PCB headers, increasing interchangeability
Temperature range of -40° to +105°C makes it suitable for diverse operating conditions
Related links
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0007
- Molex 39520 Series PCB Terminal Block 5 mm Pitch 39520-5011
- Molex 39520 Series Plug 5 mm Pitch 39520-0013
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Molex 39520 Series Non-Fused Terminal Block 12AWG 15A Screw
- Phoenix Contact MSTBT 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1779958
- Phoenix Contact 5 14-Contact 1 Row, 1725623
