Phoenix Contact 5/ 4-ST BK, MSTBT 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1893313
- RS Stock No.:
- 241-5981
- Mfr. Part No.:
- 1893313
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$845.00
(exc. GST)
$930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.45 | $845.00 |
*price indicative
- RS Stock No.:
- 241-5981
- Mfr. Part No.:
- 1893313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Standards/Approvals | CSA, VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised | |
| Width | 20mm | |
| Series | 5/ 4-ST BK, MSTBT 2 | |
| Depth | 15mm | |
| Length | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Standards/Approvals CSA, VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised | ||
Width 20mm | ||
Series 5/ 4-ST BK, MSTBT 2 | ||
Depth 15mm | ||
Length 18.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB connector has 2.5 mm² cross section and is black in colour. It has nominal current of 12 A and rated voltage (III/2) 320 V.
Connector system CLASSIC COMBICON
Type of contact Female connector
Pitch 5 mm
Number of positions 4
Drive form screw head Slotted (L)
Screw thread M3
Pin layout linear pinning
Locking no
Number of rows 1
Number of connections 4
Number of potentials 4
Related links
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BU 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact FKCN 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1732768
- Phoenix Contact MSTB 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1754481
- Phoenix Contact MSTBP 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1765797
- Phoenix Contact FKCS 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1974753
