Phoenix Contact 5/..-ST, XPC 1 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1464108

Subtotal (1 pack of 100 units)*

$944.51

(exc. GST)

$1,038.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$944.51$9.445

*price indicative

RS Stock No.:
557-555
Mfr. Part No.:
1464108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Orientation

Straight

Series

5/..-ST, XPC 1

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for efficient and reliable electrical connections. With its innovative Push-X-connection method, it allows for tool-free and effortless conductor connections, making it an ideal choice for fast-paced industrial applications. The connector features a compact design with a pitch of 3.5 mm and is engineered to accommodate a variety of conductor types, ensuring flexibility in configuration. Its robust construction, coupled with user-friendly features like rapid release mechanisms, enhances operational convenience. Moreover, the product guarantees dependable performance under varying environmental conditions, confirming its suitability for demanding applications.

Designed for tool-free connections, enhancing ease of use

Offers quick and reliable connection for various conductor types

Provides visual and acoustic feedback for secure wiring

Built for rigorous testing, ensuring long-term durability in applications

Accommodates a broad range of conductor cross sections, promoting versatility

Constructed with high-quality materials, guaranteeing longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy