Weidmüller PCB Connector, 6-Contact, 5 mm Pitch, 1 Row, 2741710000
- RS Stock No.:
- 255-8408
- Distrelec Article No.:
- 304-35-126
- Mfr. Part No.:
- 2741710000
- Brand:
- Weidmüller
Subtotal (1 box of 60 units)*
$552.34
(exc. GST)
$607.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $552.34 | $9.206 |
*price indicative
- RS Stock No.:
- 255-8408
- Distrelec Article No.:
- 304-35-126
- Mfr. Part No.:
- 2741710000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Related links
- Weidmüller PCB Connector 5 mm Pitch 2741600000
- Weidmüller PCB Connector 5 mm Pitch 2741450000
- WAGO 741 Series PCB Connector 5 mm Pitch 741-136
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616001000
- WAGO 735 Series PCB Connector 5 mm Pitch 735-306
- WAGO 741 Series PCB Connector 5 mm Pitch 741-106
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
