HARTING Har Flexicon Series PCB Connector, 6-Contact, 5 mm Pitch, 1 Row, 14120616001000
- RS Stock No.:
- 736-700
- Mfr. Part No.:
- 14120616001000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$498.95
(exc. GST)
$548.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $498.95 | $4.99 |
*price indicative
- RS Stock No.:
- 736-700
- Mfr. Part No.:
- 14120616001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 MTV-6 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Male contact gender facilitates secure connections
Copper alloy contact material enhances conductivity and reliability
Tin contact plating provides corrosion resistance
Maximum operating temperature of 110 °C supports high-performance applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Shrouded design offers additional protection against accidental contact
Compliant with multiple standards including RoHS and CE for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120616002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120614002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
