Phoenix Contact Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1719011
- RS Stock No.:
- 254-4728
- Mfr. Part No.:
- 1719011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$481.40
(exc. GST)
$529.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.628 | $481.40 |
*price indicative
- RS Stock No.:
- 254-4728
- Mfr. Part No.:
- 1719011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 15.24mm | |
| Width | 15.24mm | |
| Length | 25.8mm | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Depth 15.24mm | ||
Width 15.24mm | ||
Length 25.8mm | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector of nominal cross section 2.5 mm² with nominal current 12 A and rated voltage 400 V.
Low temperature rise
Potentials can be easily looped through – ideal for BUS applications
Nominal cross section 2.5 mm²
Nominal current 12 A
Rated voltage 400 V
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110611
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110633
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1962613
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110585
- Phoenix Contact CCVA 2.5/ 6-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955895
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
