Phoenix Contact Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1110585
- RS Stock No.:
- 240-2988
- Mfr. Part No.:
- 1110585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$397.85
(exc. GST)
$437.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.957 | $397.85 |
*price indicative
- RS Stock No.:
- 240-2988
- Mfr. Part No.:
- 1110585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Length | 27.37mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 32.19mm | |
| Depth | 15.39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Length 27.37mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 32.19mm | ||
Depth 15.39mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 6 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110611
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110633
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1719011
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1962613
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Phoenix Contact MSTB 2.5/6-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808925
- Phoenix Contact FFKDSA/V1-5.08- 6 Series Pluggable Terminal Block 5.08 mm Pitch 1791732
