Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$73.92

(exc. GST)

$81.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 490 unit(s) shipping from 16 November 2026
  • Plus 300 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$14.784$73.92-
15 - 25$14.438$72.192%
30 +$14.202$71.013%

*price indicative

RS Stock No.:
176-7797
Mfr. Part No.:
1943620000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Screw

Voltage

400V

Series

BL

Standards/Approvals

RoHS

Width

20.1mm

Length

31.4mm

Depth

16mm

COO (Country of Origin):
DE

Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943620000


This pluggable Terminal Block ensures electrical connections suitable for various applications in automation and electronics. With a Compact right-angle design, it is Ideal for installations in confined spaces. Featuring a pitch of 5.08mm and accommodating six contacts, it offers effective termination for multiple configurations.

Features & Benefits


• Right-angle orientation optimises space during installation

• Six contacts provide flexible connectivity options

• Screw termination ensures a secure connection

• Rated for a current of 20A

• Operates at voltage ratings of 300V and 400V

• Constructed from Durable copper alloy for extended service life

Applications


• Utilised in automation control panels

• Suitable for circuit board

• Appropriate for electrical wiring harnesses

• Commonly employed in mechanical device connections

• Effective for both home and industrial electrical systems

What is the connection method for the BLZP 5.08HC/06/180?


It uses a clamping yoke connection for optimal secure wiring.

Will it fit in a limited space?


Yes, the right-angle design is space-efficient.

Is it compatible with various voltage ratings?


Yes, it operates at both 300V and 400V.

What is the maximum operating temperature for this connector?


The maximum operating temperature is 100°C.

Is this connector compliant with any environmental standards?


Yes, it is compliant with RoHS and adheres to IEC 60664-1 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy