Phoenix Contact Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1110611

Subtotal (1 pack of 50 units)*

$489.65

(exc. GST)

$538.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.793$489.65

*price indicative

RS Stock No.:
240-3009
Mfr. Part No.:
1110611
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide, Polyamide Fibreglass

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Voltage

320V

Standards/Approvals

UL Recognised, cULus Recognised, VDE

Depth

20.98mm

Length

33.52mm

Width

40.03mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 6 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Ambient temperature for operation is -40 °C to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy