Phoenix Contact DFK-PC 16/9-ST Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1703441

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$765.43

(exc. GST)

$841.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$76.543$765.43-
50 +$68.89$688.909%

*price indicative

RS Stock No.:
209-8142
Mfr. Part No.:
1703441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Connector Gender

Male

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

1kV

Standards/Approvals

No

Series

DFK-PC 16/9-ST

Width

110.88mm

Length

56.5mm

Depth

30.55mm

COO (Country of Origin):
PL
The Phoenix Contact feed-through connector with 9 number of positions has screw connection method. It is available in green colour.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws

Each (In a Box of 50)
$60.39
Each (In a Box of 50)
$80.931
Each (In a Box of 50)
$59.071
Each (In a Box of 50)
$57.167

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy