Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block Headers & Socket, 5-Contact, 10.6 mm Pitch, Direct, 2 Row
- RS Stock No.:
- 638-795
- Mfr. Part No.:
- 1703483
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,300.95
(exc. GST)
$3,631.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,300.95 | $330.095 |
*price indicative
- RS Stock No.:
- 638-795
- Mfr. Part No.:
- 1703483
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 5 | |
| Pitch | 10.6mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Series | DFK-PC 16/-STF | |
| Standards/Approvals | IEC 60512-13-5:2006-02, cULus Recognised Approval ID:E60425-20040202, IEC 61984, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, EN 60695-10-2, EN 60695-2-13, UL 94 V0, IEC 60068-2-70:1995-12, EN 60695-2-12, IEC 60999-1:1999-11, IEC 60512-5-1:2002-02, IEC 60112, IEC 60512-1-2:2002-02, ISO 6988:1985-02, VDE ID:40055586, IEC 60512-3-1:2002-02 | |
| Width | 86.16mm | |
| Length | 44.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 5 | ||
Pitch 10.6mm | ||
Current 76A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Male | ||
Voltage 1kV | ||
Series DFK-PC 16/-STF | ||
Standards/Approvals IEC 60512-13-5:2006-02, cULus Recognised Approval ID:E60425-20040202, IEC 61984, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, EN 60695-10-2, EN 60695-2-13, UL 94 V0, IEC 60068-2-70:1995-12, EN 60695-2-12, IEC 60999-1:1999-11, IEC 60512-5-1:2002-02, IEC 60112, IEC 60512-1-2:2002-02, ISO 6988:1985-02, VDE ID:40055586, IEC 60512-3-1:2002-02 | ||
Width 86.16mm | ||
Length 44.1mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK-PC 16/-STF Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-ST Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact 8DA Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block 10.16 mm Pitch 1703454
- Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
